This is a power transformer with a primary side voltage of 230V and a dual secondary side with two 12V outputs in parallel/series configuration. It has a single primary configuration and is designed for through hole mounting with PC pin leads. The transformer has 12 terminals and is suitable for use in various applications.
Hahn BV EI 481 1119 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 2X12V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 12 |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV EI 481 1119 to view detailed technical specifications.
No datasheet is available for this part.