The Hahn BV EI 481 1172 is a power transformer with a primary side voltage of 230V and a secondary side voltage of 12V. It features a single primary and secondary configuration, with 12 terminals and a PC pin lead style. The transformer is designed for through hole mounting and has a parallel/series secondary side connection. It is suitable for use in a variety of applications, including general power supply and conversion tasks.
Hahn BV EI 481 1172 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 12V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 12 |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV EI 481 1172 to view detailed technical specifications.
No datasheet is available for this part.