This power transformer features a single primary side with a voltage rating of 230V and a dual secondary side with a voltage rating of 2X6V. The transformer is designed for through hole mounting and has 12 terminals. The secondary side is connected in parallel/series configuration.
Hahn BV EI 482 1232 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 2X6V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 12 |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV EI 482 1232 to view detailed technical specifications.
No datasheet is available for this part.