This is a power transformer with a primary side voltage of 230V and a secondary side voltage of 9V, configured as dual outputs. The transformer is designed for through hole mounting and features 14 terminals with PC pin leads. The secondary side connections are configured in parallel and series configurations are available. The transformer is suitable for use in a variety of applications requiring power transformation.
Hahn BV EI 541 1130 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 9V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 14 |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV EI 541 1130 to view detailed technical specifications.
No datasheet is available for this part.