The Hahn BV EI 600 1051 is a power transformer with a primary side voltage of 230V. It features a single primary configuration and dual secondary configuration with parallel or series connection options. The transformer is designed for flange mounting with PC pin leads and has 14 terminals. It is suitable for use in a variety of applications.
Hahn BV EI 600 1051 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 6|12V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | PC Pin |
| Number of Terminals | 14 |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV EI 600 1051 to view detailed technical specifications.
No datasheet is available for this part.