This power transformer features a single primary side with a voltage rating of 230V. The secondary side is configured as dual, with voltage ratings of 7.5V and 15V. The transformer is designed for flange mounting and has 14 terminals with PC pin leads. The secondary side connections are available in parallel and series configurations.
Hahn BV EI 600 1053 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 7.5|15V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | PC Pin |
| Number of Terminals | 14 |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV EI 600 1053 to view detailed technical specifications.
No datasheet is available for this part.