This is a power transformer with a primary side voltage of 230V and a secondary side voltage of 2X18V. It has a single primary configuration and dual secondary configuration. The transformer is designed for flange mount and features 16 terminals with PC pin lead style. The secondary side connections are in parallel and series configuration.
Hahn BV EI 663 1110 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 2X18V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV EI 663 1110 to view detailed technical specifications.
No datasheet is available for this part.