This is a dual power transformer with a primary side voltage of 115 or 230V and a secondary side voltage of 6 or 12V. It features high potential isolation of 6000Vrms and is designed for through-hole mounting with PC pin leads. The transformer has 12 terminals and can be connected in parallel or series on both the primary and secondary sides.
Hahn BV UI 21 0002 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 6|12V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 6000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 12 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV UI 21 0002 to view detailed technical specifications.
No datasheet is available for this part.