The Hahn BV UI 21 0006 is a dual power transformer with a primary side voltage of 2X115V and a secondary side voltage of 2X18V. It features a high potential of 6000Vrms and is designed for through-hole mounting with PC pin leads. The transformer has 12 terminals and a dual configuration on both the primary and secondary sides, with connections available in parallel or series.
Hahn BV UI 21 0006 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 2X115V |
| Secondary Side Voltage | 2X18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 6000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 12 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV UI 21 0006 to view detailed technical specifications.
No datasheet is available for this part.