This is a dual power transformer with a primary side voltage of 2X110V and a secondary side voltage of 2X12V. It has a dual configuration on both the primary and secondary sides. The transformer is designed for through-hole mounting and features PC pin leads. It has 16 terminals and can be connected in parallel or series on both the primary and secondary sides.
Hahn BV UI 301 0009 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 2X110V |
| Secondary Side Voltage | 2X12V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV UI 301 0009 to view detailed technical specifications.
No datasheet is available for this part.