This is a dual primary and secondary configuration power transformer with a primary side voltage of 2X110V and a secondary side voltage of 2X18V. It has a through hole mounting style and PC pin leads. The transformer has 16 terminals and can be connected in parallel or series on both the primary and secondary sides.
Hahn BV UI 301 0011 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 2X110V |
| Secondary Side Voltage | 2X18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV UI 301 0011 to view detailed technical specifications.
No datasheet is available for this part.