This is a dual power transformer with a primary side voltage of 2X110V and a secondary side voltage of 2X15V. It has a dual primary and secondary configuration and is designed for through hole mounting with PC pin leads. The transformer has 16 terminals and can be connected in parallel or series on both the primary and secondary sides.
Hahn BV UI 303 0004 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 2X110V |
| Secondary Side Voltage | 2X15V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV UI 303 0004 to view detailed technical specifications.
No datasheet is available for this part.