This dual power transformer features a primary side voltage of 2X115V and a secondary side voltage of 2X12V. It has a dual primary configuration and a dual secondary configuration. The transformer is mounted through a hole and has 16 terminals with PC pin leads. The primary and secondary sides are connected in parallel and series configurations.
Hahn BV UI 303 0145 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 2X115V |
| Secondary Side Voltage | 2X12V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV UI 303 0145 to view detailed technical specifications.
No datasheet is available for this part.