This is a dual power transformer with a primary side voltage of 2X115V and a secondary side voltage of 2X6V. It features a dual primary and secondary configuration and is designed for through hole mounting. The transformer has 16 terminals and a PC pin lead style, with parallel or series connections available on both the primary and secondary sides.
Hahn BV UI 303 0162 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 2X115V |
| Secondary Side Voltage | 2X6V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV UI 303 0162 to view detailed technical specifications.
No datasheet is available for this part.