This dual power transformer features a primary side voltage of 2X115V and a secondary side voltage of 2X15V. It has a dual primary and secondary configuration, with a mounting style of through hole. The transformer has 16 terminals and a lead style of PC pin, with primary and secondary connections in parallel and series configurations, respectively.
Hahn BV UI 303 0163 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 2X115V |
| Secondary Side Voltage | 2X15V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV UI 303 0163 to view detailed technical specifications.
No datasheet is available for this part.