This is a dual power transformer with a primary side voltage of 2X115V and a secondary side voltage of 2X6V. It features a dual primary and secondary configuration and is designed for through hole mounting. The transformer has 20 terminals and can be connected in parallel or series on both the primary and secondary sides.
Hahn BV UI 391 0031 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 2X115V |
| Secondary Side Voltage | 2X6V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV UI 391 0031 to view detailed technical specifications.
No datasheet is available for this part.