This is a dual power transformer with a primary side voltage of 230V and a secondary side voltage of 30V. It features a through hole mounting style with PC pin leads and 20 terminals. The primary and secondary configurations are dual, allowing for multiple connections. The transformer is designed for use in applications where a high voltage is required.
Hahn BV UI 391 0034 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 2X115V |
| Secondary Side Voltage | 2X15V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV UI 391 0034 to view detailed technical specifications.
No datasheet is available for this part.