This power transformer features a dual primary configuration with a voltage rating of 2X115V and a dual secondary configuration with a voltage rating of 2X21V. It has 20 terminals and is designed for through-hole mounting with PC pin leads. The primary and secondary sides are connected in parallel and series configurations, respectively.
Hahn BV UI 391 0036 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 2X115V |
| Secondary Side Voltage | 2X21V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV UI 391 0036 to view detailed technical specifications.
No datasheet is available for this part.