This is a dual power transformer with a primary side voltage of 2X110V and a secondary side voltage of 2X18V. It has a dual configuration on both the primary and secondary sides. The transformer is designed for through hole mounting with PC pin leads and has 20 terminals. It is suitable for applications requiring a power transformer with these specific voltage and configuration characteristics.
Hahn BV UI 392 0011 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 2X110V |
| Secondary Side Voltage | 2X18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV UI 392 0011 to view detailed technical specifications.
No datasheet is available for this part.