This dual power transformer features a primary side voltage of 2X115V and a secondary side voltage of 2X15V. It has a dual primary and dual secondary configuration, with 20 terminals and a parallel/series connection on both sides. The transformer is designed for through-hole mounting with PC pin leads.
Hahn BV UI 392 0077 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 2X115V |
| Secondary Side Voltage | 2X15V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV UI 392 0077 to view detailed technical specifications.
No datasheet is available for this part.