This power transformer features a dual primary side with a voltage rating of 2X110V and a dual secondary side with a voltage rating of 2X15V. It is designed for through hole mounting and has 20 terminals. The primary and secondary sides are connected in parallel and series configurations, respectively. The transformer is suitable for use in a variety of applications.
Hahn BV UI 393 0004 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 2X110V |
| Secondary Side Voltage | 2X15V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV UI 393 0004 to view detailed technical specifications.
No datasheet is available for this part.