This power transformer features a dual primary and secondary configuration with parallel/series connections. It has a through hole mounting style and PC pin leads. The transformer has 20 terminals and is designed for use in applications requiring a 2X115V primary and 2X9V secondary voltage.
Hahn BV UI 393 0074 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 2X115V |
| Secondary Side Voltage | 2X9V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV UI 393 0074 to view detailed technical specifications.
No datasheet is available for this part.