This dual power transformer features a primary side voltage of 2X110V and a secondary side voltage of 2X15V. It has a dual configuration on both the primary and secondary sides. The transformer is mounted through a hole and has 20 terminals. The primary side is connected in parallel and series, while the secondary side is also connected in parallel and series.
Hahn BV UI 394 0016 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 2X110V |
| Secondary Side Voltage | 2X15V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV UI 394 0016 to view detailed technical specifications.
No datasheet is available for this part.