This dual power transformer features a primary side voltage of 2X120V and a secondary side voltage of 2X12V. It has a dual primary configuration and a dual secondary configuration. The transformer is mounted through a hole and has a lead style of PC pin. It has 20 terminals and can be connected in parallel or series on both the primary and secondary sides.
Hahn BV UI 394 0061 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 2X120V |
| Secondary Side Voltage | 2X12V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV UI 394 0061 to view detailed technical specifications.
No datasheet is available for this part.