This dual power transformer features a primary side voltage of 2X110V and a secondary side voltage of 2X6V. It has a dual primary configuration and a dual secondary configuration. The transformer is designed for through hole mounting with PC pin leads and has 20 terminals. The primary and secondary connections are in parallel and series configurations, respectively.
Hahn BV UI 395 0019 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 2X110V |
| Secondary Side Voltage | 2X6V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV UI 395 0019 to view detailed technical specifications.
No datasheet is available for this part.