This power transformer features a dual primary configuration with a voltage rating of 2X115V and a dual secondary configuration with a voltage rating of 2X9V. It has 20 terminals and is designed for through hole mounting with PC pin leads. The primary and secondary connections are in parallel and series configurations, respectively.
Hahn BV UI 396 0102 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 2X115V |
| Secondary Side Voltage | 2X9V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV UI 396 0102 to view detailed technical specifications.
No datasheet is available for this part.