GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Hakko 481-021 technical specifications.
| Height | 1.25inch |
| Length | 6inch |
| Weight | 0.056lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko 481-021 to view detailed technical specifications.
No datasheet is available for this part.