Hakko Nut Enclosure, Replacement parts for irons and stations, Use with Model #: 900M/907/913
Hakko B1784 technical specifications.
| Height | 0.25inch |
| Length | 3inch |
| Weight | 0.0068lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko B1784 to view detailed technical specifications.
No datasheet is available for this part.