Hakko B2022 technical specifications.
| Supplier | Hakko |
| Part No | B2022 |
| RoHS | Yes |
| Supplier Standard Pack | 1 |
| Type | Nipple |
| Family | B2022 |
| Connection Type | N/A |
| Material | N/A |
| Dimension | N/A |
| Connection Size | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Hakko B2022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
