The Hakko C1390C Omnivise is an ESD-safe PCB holder designed to hold printed circuit boards level during rework or repair. It features a unique design that allows 360-degree rotation and five adjustable height settings. The jaws are padded to protect delicate board surfaces and can accommodate openings from 0 to 20mm. It is commonly used as a pair, particularly in conjunction with the Hakko FR-830 preheater.
Checking distributor stock and pricing after the page loads.
| Adjustable Height Increments | 72.5, 78.0, 84.5, 91.0, 97.5mm |
| Adjustable Opening Range | 0 to 20mm |
| Weight | 1.2kg |
| Base Diameter | 57mm |
| Length | 88mm |
| ESD Safe | trueboolean |
| Rotation | 360degrees |
| RoHS | Compliant |