The Hakko FM2023-02 is the handpiece-only version of the FM-2023 Mini Hot Tweezer (SMD mini parallel remover) designed for removing small chip components down to 0201 size. It operates from a 24 V station supply with 140 W composite heaters and supports standard or reverse tweezer action via a switch. The handpiece is ESD-safe and is intended for use with Hakko FM-203 or FM-206 rework/soldering stations (FM-202 also listed by distributors). Tips are sold separately and use the T9 series (e.g., T9‑I).
Hakko FM2023-02 technical specifications.
| Model name | FM-2023 |
| Power consumption | 140 W (24 V)W (V) |
| Operating voltage | 24V |
| Temperature range | 200–400°C |
| Temperature accuracy | ±10 of set temperature°C |
| Temperature stability | ±5 at idle temperature°C |
| Tip to ground resistance | < 2Ω |
| Tip to ground potential | < 2 (typ. 0.6)mV |
| Cord length | 1.2m |
| Cord length (imperial) | 4ft |
| Total length (w/o cord and tip) | 75mm |
| Total length (imperial, w/o cord and tip) | 3.0in |
| Weight, handpiece only (w/o cord) | 32g |
| Standard tip | T9‑I (Shape‑I), tips sold separately |
| Compatible tip series | T9 |
| Compatible stations | Hakko FM‑206, FM‑203 (FM‑202 also listed by distributors) |
| Smallest component size | 0201 chips |
| Action mode | Standard or reverse action selectable by switch |
| ESD safe | Yes |
| Patent | US 6,972,396 |
| UPC | 641328043227 |
| EU RoHS | Compliant (10 substances) |
| Esd Safe | Charging voltage ≤50 V as grounded per MIL‑STD‑3010A Method 4046 |
| Lead-free Suitability | Recommended for lead-free solder work |
Download the complete datasheet for Hakko FM2023-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.