The FM2027-02 is a replacement soldering iron connector assembly handpiece designed for use with Hakko soldering stations. It features a lock-type sleeve assembly and an integrated LED status indicator light. The handpiece is a lightweight, ergonomic tool that utilizes composite heater technology for efficient heat transfer. It requires a sleeve assembly and T15 series tips to be fully operational.
Checking distributor stock and pricing after the page loads.
| Power Consumption | 70W |
| Voltage | 24V |
| Temperature Range | 200 to 450°C |
| Tip-to-Ground Resistance | <2Ω |
| Tip-to-Ground Potential | <2mV |
| Heating Element | Composite heater |
| Cord Length | 1.2m |
| Weight (with 2.4D tip) | 30g |
| Total Length (with 2.4D tip) | 188mm |
| Esd Safe | Yes |