A comprehensive soldering iron conversion kit featuring the FM-2027 handpiece with a lock-type sleeve assembly. The handpiece includes an integrated LED status indicator light and uses composite heater technology. The kit includes the soldering iron, a FH-200 iron stand with a 599B tip cleaner, a yellow sleeve assembly, and a heat-resistant mat. It is designed for use with Hakko FM-203, FM-204, FM-205, and FM-206 stations.
Checking distributor stock and pricing after the page loads.
Hakko FM2027-03 technical specifications.
| Power Consumption | 70W |
| Output Voltage | 24V |
| Temperature Range | 200 to 450°C |
| Tip to Ground Resistance | <2Ω |
| Tip to Ground Potential | <2mV |
| Total Length | 188mm |
| Weight | 30g |
| Cord Length | 1.2m |
| Esd Safe | Yes |
| RoHS | Compliant |
| Lead-free | Compliant |
No datasheet is available for this part.