Three-port rework station featuring desoldering, soldering iron, and hot air capabilities. Unit measures 15.5 inches wide, 20.5 inches long, and 10 inches high, with a total weight of 24 pounds.
Hakko FM206-DSA technical specifications.
| Height | 10inch |
| Length | 20.5inch |
| Weight | 24lb |
| Width | 15.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hakko FM206-DSA to view detailed technical specifications.
No datasheet is available for this part.