The Hakko FR400-53 is an ultra heavy-duty (UHD) digital desoldering station designed for rework on large mass components such as high-current inductor coils, heat sinks, and large transformers. It features a 300W heating element that achieves a top temperature of 500°C (940°F) using a composite ceramic heating cartridge. The system includes an integrated vacuum pump with a double-cylinder design for high suction power and an anti-clogging feature that ensures peak vacuum pressure. The station also features a large LCD display, password lock-out, and a quick-change nozzle mechanism for increased efficiency.
Hakko FR400-53 technical specifications.
| Power Consumption | 320W |
| Temperature Range | 350 - 500°C |
| Temperature Stability | ±5°C |
| Output Voltage | 29V |
| Vacuum Generator | Double Cylinder Pump |
| Vacuum Pressure (Max) | 80kPa |
| Suction Flow | 15L/min |
| Station Weight | 5.7kg |
| Station Dimensions (W x H x D) | 160 x 137 x 235mm |
| Handpiece Power Consumption | 300W |
| Nozzle-to-Ground Resistance | < 2ohms |
| Nozzle-to-Ground Potential | < 2mV |
| Standard Nozzle Included | 1.0 (N60-02)mm |
| Esd Safe | Yes |
| Safety Approval | cMETus |
| RoHS | RoHS3 Compliant |
No datasheet is available for this part.