The FR-872 is a low-profile, bench-top PCBoard preheater featuring high-efficiency carbon filament IR heating lamps. It is designed to elevate the temperature of printed circuit board assemblies, particularly medium to high-mass boards, to facilitate easier soldering and de-soldering. The system includes four independent switchable heat zones, manual and automatic operation modes with 3-zone profiling, and closed-loop feedback via thermocouple or power percentage.
Checking distributor stock and pricing after the page loads.
Hakko FR872-03 technical specifications.
| Power Consumption | 1440W |
| Input Voltage | 120VAC |
| Heating Zones | 4count |
| Effective Heating Area | 8.8 x 10.5in |
| Temperature Range | 122 - 392°F |
| Dimensions | 14.2 x 3.8 x 21.1in |
| Heater Lamp Type | Carbon Filament IR |
| Safety Listing | cMETus Listed |