
General purpose solder tip tinner and cleaner for lead-free applications. This essential tool features a compact design with dimensions of 6.5 inches in length, 2.5 inches in width, and 0.5 inches in height, weighing just 0.04 pounds. It effectively cleans and re-tins soldering iron tips, promoting optimal heat transfer and extending tip life.
Checking distributor stock and pricing after the page loads.
Hakko FS100-01 technical specifications.
| Height | 0.5inch |
| Length | 6.5inch |
| Weight | 0.04lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
