The Hakko FT802-03 is a high-performance, third-generation digital thermal wire stripper designed for the precise removal of insulation from a wide variety of wires, including sensitive materials like Teflon and thin cables as small as AWG 38. The kit includes the FT-802 station and the FT-8004 ergonomic tweezer-style handpiece. The station features a compact footprint with an integrated handpiece holder and a blade removal plate to facilitate blade changes without direct contact. Key features include digital power control from 5% to 100%, 3-digit password security, auto-sleep mode for reduced oxidation and power consumption, and auto-power off functions. Blades are sold separately and use the G4 series optimized for superior thermal performance.
Hakko FT802-03 technical specifications.
| Power Consumption (Station) | 76W |
| Input Voltage | 120VAC |
| Output Voltage | 20VAC |
| Power Consumption (Handpiece) | 72W |
| Temperature range (Blades) | up to 800°C |
| Output setting range | 5 to 100% |
| Station Dimensions (W x H x D) | 76 x 159 x 161mm |
| Station Weight | 1.6kg |
| Handpiece Cord Length | 1.6m |
| ESD Safe | Yes |
| Rohs Status | ROHS3 Compliant |
| Safety Approval | cMETus Listed |
| Esd Compliance | ESD Safe |
No datasheet is available for this part.