Hakko FX601-02 Variable Heat Soldering Iron with Ceramic Heating Element
Checking distributor stock and pricing after the page loads.
Hakko FX601-02 technical specifications.
| Height | 1.5inch |
| Length | 10.75inch |
| Weight | 0.55lb |
| Width | 4.5inch |
| RoHS | Not Compliant |