ESD-safe soldering station for general soldering and rework applications. Features precise temperature control and rapid heat recovery. Dimensions: 11 inches (Length) x 9.25 inches (Width) x 5.75 inches (Height). Unit weighs 6.42 pounds.
Checking distributor stock and pricing after the page loads.
| Height | 5.75inch |
| Length | 11inch |
| Weight | 6.42lb |
| Width | 9.25inch |
| RoHS | Compliant |