The Hakko G4-1602 is a pair of long-style knife blades designed for use with the FT-802 Thermal Wire Stripper and FT-8004 handpiece. These blades feature an optimized edge for precise wire stripping of insulation without damaging the conductor. They are specifically sized for 18-28 AWG wire ranges.
Hakko G4-1602 technical specifications.
| Wire Gauge Range | 18-28AWG |
| Blade Type | Long Knife Blade |
| Compatible Handpiece | FT-8004 |
| Compatible Station | FT-802 |
| RoHS | Compliant |
Download the complete datasheet for Hakko G4-1602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.