
1.3mm desoldering nozzle for FM-2024 desoldering iron. Features a 0.75-inch height, 6.75-inch length, 2.75-inch width, and weighs 0.05lb. This general desoldering nozzle is designed for efficient solder removal.
Hakko N3-13 technical specifications.
| Height | 0.75inch |
| Length | 6.75inch |
| Weight | 0.05lb |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for Hakko N3-13 to view detailed technical specifications.
No datasheet is available for this part.
