The N3-16 is an integrated composite desoldering nozzle designed for use with the FM-2024 desoldering tool. It features a combined heating element, sensor, and soldering tip sealed into a single thermal unit to provide immediate high heating output and thermal recovery. The nozzle's internal suction channel is designed to widen shortly after the inlet opening to ensure efficient solder removal and prevent clogging. It is specifically designed to meet requirements for use with lead-free solders.
Checking distributor stock and pricing after the page loads.
| Inside Diameter | 1.6mm |
| Outside Diameter | 3.0mm |
| Item Weight | 0.06lbs |
| Compatibility | FM-2024 Desoldering Tool, FM-205 Station, FM-204 Station |
| Construction | Integrated heater, sensor, and tip (Composite) |
| Esd Safe | Yes |
| Lead-free | Compliant |