The T15-BLL is a composite soldering tip featuring a built-in patented heating element for fast thermal recovery. This long conical shape is designed for precision work, measuring 15mm in length with a 0.2mm radius tip. It is an all-round type suitable for soldering chip parts, point soldering, and drag soldering from any direction. The tip is compatible with various Hakko soldering stations including the FX-951 and FM series.
Checking distributor stock and pricing after the page loads.
Hakko T15-BLL technical specifications.
| Tip Shape | Conical |
| Tip Radius | 0.2mm |
| Tip Length | 15mm |
| Compatible Handpieces | FM-2027, FM-2021 |
| Compatible Stations | FX-951, FM-203, FM-204, FM-205, FM-206, FP-102, FP-101 |
| RoHS | Compliant |
No datasheet is available for this part.