The Hakko T15-D4 is a chisel-shaped composite soldering tip belonging to the T15 series. It features an integrated ceramic heater and sensor assembly, providing rapid thermal recovery and accurate temperature control. The tip is designed for use with the FM-2027 and FM-2021 soldering handpieces and is compatible with Hakko FM-203, FM-204, FM-205, FM-206, and FX-951 soldering stations. It is commonly used for soldering through-hole components and larger joints requiring significant heat transfer.
Hakko T15-D4 technical specifications.
| Tip Shape | Chisel (Shape D) |
| Tip Width | 4.0mm |
| Tip Thickness | 0.5mm |
| Reach/Length | 7.5mm |
| Tip Style | Composite |
| Temperature Range | 200 - 450°C |
| RoHS | Compliant |
| California Prop 65 | WARNING: Cancer and Reproductive Harm - www.P65Warnings.ca.gov |
Download the complete datasheet for Hakko T15-D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.