The T15-J02 is a composite bent soldering tip featuring a 30-degree angle and a 0.2mm radius tip end. It is designed for use with Hakko FM and FX series soldering stations. The tip is capable of soldering by applying either the face or the point, making it suitable for drag soldering, correcting solder bridges, and soldering tiny chip components.
Checking distributor stock and pricing after the page loads.
Hakko T15-J02 technical specifications.
| Tip Shape | Bent (Shape J) |
| Tip Radius | 0.2mm |
| Bend Angle | 30degrees |
| Tip Length | 12.0mm |
| Bent Section Length | 3.5mm |
| Compatible Handpieces | FM-2027, FM-2028 |
| Compatible Stations | FX-951, FM-203, FM-204, FM-206, FM-202, FP-102, FP-101 |
| RoHS | Compliant |
No datasheet is available for this part.