The Hakko T30-D1 is a T-30 Series micro soldering tip with a screwdriver-like chisel shape. It is designed for use with the FM-2032 micro soldering iron. The tip can be applied in two orientations: inline/line or face/flat. It is specifically engineered for precision soldering of small components under high magnification.
Checking distributor stock and pricing after the page loads.
| Tip Shape | Chisel |
| Tip Width | 1.0mm |
| Tip Length | 6.5mm |
| Compatible Handpiece | FM-2032 |
| Item Weight | 0.03lbs |
| RoHS | Compliant |