The FD02-114G is a component with a height of 6.35mm and an impedance of 100R. It has a maximum isolation voltage of 1.5kV and is available in packaging quantities of 20. The component is packaged in rail/tube format and is not radiation hardened. It has a width of 10.16mm and a length of 25.4mm.
Sign in to ask questions about the Halo FD02-114G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Halo FD02-114G technical specifications.
| Height | 6.35mm |
| Impedance | 100R |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | FD |
| Termination | Through Hole |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Halo FD02-114G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.