The Halo FS02-101Y2 is a series of components packaged in a SIP case, available in quantities of 18 per rail or tube packaging. The components have a height of 11.43mm, length of 26.67mm, and width of 8.89mm. They have an impedance of 100R. The FS02-101Y2 series is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Halo FS02-101Y2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Halo FS02-101Y2 technical specifications.
| Package/Case | SIP |
| Height | 11.43mm |
| Impedance | 100R |
| Length | 26.67mm |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | FS |
| Termination | Through Hole |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Halo FS02-101Y2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.