Sign in to ask questions about the Halo FS02-101Y4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Halo FS02-101Y4 technical specifications.
| Package/Case | SIP |
| Height | 11.43mm |
| Impedance | 100R |
| Length | 26.67mm |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | FS |
| Termination | Through Hole |
| Width | 7.239mm |
| RoHS | Compliant |
Download the complete datasheet for Halo FS02-101Y4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.